X28HC64PZ-12

Renesas / Intersil
968-X28HC64PZ-12
X28HC64PZ-12

Mfr.:

Description:
EEPROM 8K X 8 EEPROM,CMOS,HIGH SPEED,28LD PDIP,COM,120NS, PB FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1248   Multiples: 1248
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,822.85 ₹22,74,916.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
64 kbit
Parallel
8 k x 8
PDIP-28
120 ns
4.5 V
5.5 V
100 Year
0 C
+ 70 C
X28HC64
Tube
Active Read Current - Max: 40 mA
Brand: Renesas / Intersil
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Unit Weight: 4.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS