X5083S8IZ

Renesas / Intersil
968-X5083S8IZ
X5083S8IZ

Mfr.:

Description:
Supervisory Circuits CPU SUP/WDT 8K SPI EE RST LW 8LD COM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Quantities greater than 642 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.10 ₹463.10
₹353.15 ₹3,531.50
₹325.20 ₹8,130.00
₹294.45 ₹29,445.00
₹279.54 ₹83,862.00
₹271.15 ₹1,35,575.00
₹267.43 ₹2,67,430.00
₹264.63 ₹6,61,575.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.5 V to 5.5 V
1 Input
Active Low
No Manual Reset
Watchdog
No Backup
300 ms
5.5 V
- 40 C
+ 85 C
X5083
Tube
Brand: Renesas / Intersil
Chip Enable Signals: Chip Enable
Operating Supply Current: 5 mA
Overvoltage Threshold: 4.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 4.25 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS