X9313ZSIZ-3

Renesas / Intersil
968-X9313ZSIZ-3
X9313ZSIZ-3

Mfr.:

Description:
Digital Potentiometer ICs 1KOHM EEPOT(TMPOT CMOS 8LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹762.74 ₹762.74
₹542.63 ₹5,426.30
₹521.97 ₹13,049.25
₹442.91 ₹44,291.00
₹428.54 ₹1,28,562.00
₹390.80 ₹1,95,400.00
₹387.21 ₹3,87,210.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
X9313
1 kOhms
Single
32 Tap
Non Volatile
Serial (3-Wire)
3.3 V, 5 V
1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-8
Linear
Tube
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS