X9C102SZ

Renesas / Intersil
968-X9C102SZ
X9C102SZ

Mfr.:

Description:
Digital Potentiometer ICs 1K EEPOTTM POT CMOS 8LD COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,100
Expected 04-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹729.60 ₹729.60
₹563.74 ₹5,637.40
₹513.42 ₹12,835.50
₹478.01 ₹47,801.00
₹451.92 ₹1,35,576.00
₹441.67 ₹2,20,835.00
₹431.42 ₹4,31,420.00
₹418.38 ₹10,45,950.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
X9C10
1 kOhms
600 PPM / C
20 %
Single
100 Tap
Non Volatile
Serial (3-Wire)
5 V
1 mA
0 C
+ 70 C
PCB Mount
SMD/SMT
SOIC-8
Linear
Tube
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8533400000
USHTS:
8542390090
JPHTS:
853340000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS