EVB_RT2875BQGCP

Richtek
835-EVB_RT2875BQGCP
EVB_RT2875BQGCP

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RT2875BQGCP

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,044.60 ₹4,044.60

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
600 mV to 24 V
RT2875BQGCP
RT2875BQ
Brand: Richtek
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99