EVB_RT4813AGQUF

Richtek
835-EVB_RT4813AGQUF
EVB_RT4813AGQUF

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RT4813AGQUF

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,044.60 ₹4,044.60

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 5.5 V
RT4813AGQUF
RT4813A
Brand: Richtek
Output Current: 2.5 A to 3.25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99