EVB_RTQ2105GQWT-QA

Richtek
835-EVBRTQ2105GQWTQA
EVB_RTQ2105GQWT-QA

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RTQ2105GQWT-QA

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,599.73 ₹5,599.73

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
7 V to 25 V
5 V
RTQ2105
Brand: Richtek
Description/Function: High Efficiency Synchronous Step-Down Converter
Dimensions: 70 mm x 50 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000