RT1711PGQW

Richtek
835-RT1711PGQW
RT1711PGQW

Mfr.:

Description:
USB Interface IC USB PD Port and Power Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,445

Stock:
1,445 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹215.62 ₹215.62
₹137.46 ₹1,374.60
₹120.39 ₹3,009.75
₹97.03 ₹9,703.00
₹84.09 ₹21,022.50
₹76.54 ₹38,270.00
₹69.90 ₹69,900.00
Full Reel (Order in multiples of 1500)
₹57.77 ₹86,655.00
₹56.69 ₹1,70,070.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Power Delivery Controller
SMD/SMT
WQFN-24
USB-C 3.0
Low Speed (LS)
300 kb/s
3 V
5.5 V
400 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: RT1711PN-A
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK