RT1716WSC

Richtek
835-RT1716WSC
RT1716WSC

Mfr.:

Description:
USB Interface IC Programmable USB Type-C PD Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,111
Expected 17-02-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.91 ₹106.91
₹77.35 ₹773.50
₹69.99 ₹1,749.75
₹61.90 ₹6,190.00
₹57.95 ₹14,487.50
₹55.61 ₹27,805.00
Full Reel (Order in multiples of 3000)
₹51.21 ₹1,53,630.00
₹47.17 ₹2,83,020.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Power Delivery Controller
SMD/SMT
WL-CSP-8B
USB-C PD
Low Speed (LS)
300 kb/s
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: RT1716P-A
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK