RT1718SGQW

Richtek
835-RT1718SGQW
RT1718SGQW

Mfr.:

Description:
USB Interface IC Type-C Port Controller (TCPC) with IEC-ESD Protection on SBU/CC/DP/DM, USB2.0 Switch, Charging Port Controller and Power-Path Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹301.86 ₹301.86
₹227.30 ₹2,273.00
₹208.43 ₹5,210.75
₹187.77 ₹18,777.00
₹177.88 ₹44,470.00
₹171.59 ₹85,795.00
₹154.52 ₹1,54,520.00
Full Reel (Order in multiples of 1500)
₹153.63 ₹2,30,445.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
Port Controller
SMD/SMT
WQFN-32
USB-C 2.0
High Speed (HS)
300 kb/s
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Development Kit: EVB_RT1718SGQW
ESD Protection: ESD Protection
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK