RT2852BHGQW

Richtek
835-RT2852BHGQW
RT2852BHGQW

Mfr.:

Description:
Switching Voltage Regulators 3A, 18V, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,765

Stock:
1,765 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.97 ₹185.97
₹137.46 ₹1,374.60
₹125.78 ₹3,144.50
₹112.30 ₹11,230.00
₹106.01 ₹26,502.50
₹100.62 ₹50,310.00
₹94.33 ₹94,330.00
Full Reel (Order in multiples of 1500)
₹89.66 ₹1,34,490.00
₹88.58 ₹2,65,740.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-14
Buck
1 V to 5 V
3 A
1 Output
4.5 V
18 V
600 uA
200 kHz to 1.2 MHz
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT2852BHN-TA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99