RT2857BHGQW

Richtek
835-RT2857BHGQW
RT2857BHGQW

Mfr.:

Description:
Switching Voltage Regulators 6A, 18V, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,485

Stock:
1,485 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹460.88 ₹460.88
₹306.35 ₹3,063.50
₹264.13 ₹6,603.25
₹215.62 ₹21,562.00
₹192.26 ₹48,065.00
₹177.88 ₹88,940.00
₹159.92 ₹1,59,920.00
Full Reel (Order in multiples of 1500)
₹159.02 ₹2,38,530.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-14
Buck
600 mV to 15 V
6 A
1 Output
4.5 V
18 V
600 uA
200 kHz to 1.6 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT2857BHN-TA2
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99