RT4812GJ8F

Richtek
835-RT4812GJ8F
RT4812GJ8F

Mfr.:

Description:
Switching Voltage Regulators High Efficiency Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,477

Stock:
3,477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.19 ₹175.19
₹129.37 ₹1,293.70
₹117.69 ₹2,942.25
₹105.11 ₹10,511.00
₹94.33 ₹23,582.50
₹89.12 ₹44,560.00
₹80.32 ₹80,320.00
Full Reel (Order in multiples of 3000)
₹72.41 ₹2,17,230.00
₹68.28 ₹4,09,680.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Boost
1.8 V to 5.5 V
2 A
1 Output
1.8 V
5.5 V
90 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT4812FD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99