RT5047BFGSP

Richtek
835-RT5047BFGSP
RT5047BFGSP

Mfr.:

Description:
Switching Voltage Regulators Single Output LNB Supply and Control Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,196

Stock:
2,196 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.27 ₹130.27
₹95.23 ₹952.30
₹86.07 ₹2,151.75
₹76.36 ₹7,636.00
₹71.69 ₹17,922.50
₹68.91 ₹34,455.00
₹65.67 ₹65,670.00
Full Reel (Order in multiples of 2500)
₹63.25 ₹1,58,125.00
₹61.27 ₹3,06,350.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Boost
13.3 V to 18.3 V
500 mA
1 Output
8 V
16 V
16 mA
700 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5047BFS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99