RT5710BHGQW

Richtek
835-RT5710BHGQW
RT5710BHGQW

Mfr.:

Description:
Switching Voltage Regulators 6V, 1A, 1.5MHz, CMCOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,870

Stock:
1,870 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.02 ₹44.02
₹30.73 ₹307.30
₹27.49 ₹687.25
₹23.81 ₹2,381.00
₹21.11 ₹5,277.50
₹20.21 ₹20,210.00
Full Reel (Order in multiples of 2500)
₹15.36 ₹38,400.00
₹14.91 ₹1,49,100.00
₹14.73 ₹2,94,600.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
Buck
600 mV to 3.4 V
1 A
1 Output
2.5 V
6 V
300 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5710BHN-A
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99