RT5753ALGQW

Richtek
835-RT5753ALGQW
RT5753ALGQW

Mfr.:

Description:
Switching Voltage Regulators 3A, 1.2MHz, 6V Synchronous Step-Down Converter In WDFN-8L 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
3,000
Expected 28-08-2026
3,000
Expected 29-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹28.51 ₹285.10
₹25.44 ₹636.00
₹21.99 ₹2,199.00
₹20.41 ₹5,102.50
₹19.38 ₹9,690.00
₹18.64 ₹18,640.00
Full Reel (Order in multiples of 3000)
₹17.05 ₹51,150.00
₹16.59 ₹99,540.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹42.86
Min:
1

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-8
Buck
600 mV to 5.5 V
3 A
1 Output
2.5 V
5.5 V
23 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5753ALN-B
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.