RT5788BGJ8F

Richtek
835-RT5788BGJ8F
RT5788BGJ8F

Mfr.:

Description:
Switching Voltage Regulators 6V, 4A, 1.5MHz ACOT Synchronous Step-Down Converterin TSOT-23-8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,662

Stock:
2,662 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹141.95 ₹141.95
₹104.21 ₹1,042.10
₹94.33 ₹2,358.25
₹83.19 ₹8,319.00
₹78.25 ₹19,562.50
₹75.20 ₹37,600.00
₹72.68 ₹72,680.00
Full Reel (Order in multiples of 3000)
₹69.00 ₹2,07,000.00
₹68.19 ₹4,09,140.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 6 V
4 A
1 Output
2.5 V
6 V
600 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5788BFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99