RT6215AHGJ8F

Richtek
835-RT6215AHGJ8F
RT6215AHGJ8F

Mfr.:

Description:
Switching Voltage Regulators 24V, 2A, 500kHz, ACOTTM Step-Down Converter in 8 Pin TSOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,940

Stock:
2,940 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80.86 ₹80.86
₹57.95 ₹579.50
₹52.29 ₹1,307.25
₹46.00 ₹4,600.00
₹41.15 ₹10,287.50
₹37.82 ₹37,820.00
Full Reel (Order in multiples of 3000)
₹26.41 ₹79,230.00
₹25.78 ₹2,32,020.00
₹25.69 ₹4,62,420.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
791 mV to 5 V
2 A
1 Output
4.5 V
24 V
170 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6215AHFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99