RT6238BHGQUF

Richtek
835-RT6238BHGQUF
RT6238BHGQUF

Mfr.:

Description:
Switching Voltage Regulators 8A, 18V, 500kHz, ACOTTM Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,614

Stock:
1,614 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹287.49 ₹287.49
₹213.82 ₹2,138.20
₹194.05 ₹4,851.25
₹156.32 ₹15,632.00
₹138.35 ₹34,587.50
₹130.27 ₹65,135.00
₹123.98 ₹1,23,980.00
Full Reel (Order in multiples of 1500)
₹123.08 ₹1,84,620.00
₹121.28 ₹3,63,840.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-14
Buck
700 mV to 8 V
8 A
1 Output
4.5 V
18 V
600 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6238BHFN-A
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99