RT6365GSP

Richtek
835-RT6365GSP
RT6365GSP

Mfr.:

Description:
Switching Voltage Regulators 60VIN, 5A, Asynchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 845

Stock:
845
Can Dispatch Immediately
On Order:
2,500
Expected 28-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹411.86 ₹411.86
₹313.08 ₹3,130.80
₹287.93 ₹7,198.25
₹259.97 ₹25,997.00
₹246.93 ₹61,732.50
₹238.54 ₹2,38,540.00
Full Reel (Order in multiples of 2500)
₹222.70 ₹5,56,750.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 60 V
5 A
1 Output
4.5 V
60 V
100 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6365S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.