RT7207KBGQW

Richtek
835-RT7207KBGQW
RT7207KBGQW

Mfr.:

Description:
USB Interface IC Highly Integration USB PD Controller with Synchronous Rectification

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,490

Stock:
1,490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.80 ₹222.80
₹165.31 ₹1,653.10
₹150.93 ₹3,773.25
₹135.66 ₹13,566.00
₹127.57 ₹31,892.50
₹120.39 ₹60,195.00
₹112.30 ₹1,12,300.00
Full Reel (Order in multiples of 1500)
₹106.01 ₹1,59,015.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Power Delivery Controller
SMD/SMT
WQFN-24
USB-C PD
3 V
21 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: RT7207KBN-A
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK