RT7247ALGSP

Richtek
835-RT7247ALGSP
RT7247ALGSP

Mfr.:

Description:
Switching Voltage Regulators 2A, 18V, 340kHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,349

Stock:
2,349 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹41.37 ₹413.70
₹36.99 ₹924.75
₹32.15 ₹3,215.00
₹29.82 ₹7,455.00
₹28.42 ₹14,210.00
₹27.30 ₹27,300.00
Full Reel (Order in multiples of 2500)
₹25.53 ₹63,825.00
₹24.88 ₹1,24,400.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 15 V
2 A
1 Output
4.5 V
18 V
800 uA
340 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7247ALS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.