RT7250BZSP

Richtek
835-RT7250BZSP
RT7250BZSP

Mfr.:

Description:
Switching Voltage Regulators 2A, 17V, 340/800kHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,343

Stock:
2,343 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹69.79 ₹697.90
₹62.99 ₹1,574.75
₹55.54 ₹5,554.00
₹51.90 ₹12,975.00
₹49.76 ₹24,880.00
₹48.45 ₹48,450.00
Full Reel (Order in multiples of 2500)
₹45.66 ₹1,14,150.00
₹44.54 ₹2,22,700.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 12 V
2 A
1 Output
4 V
17 V
600 uA
340 kHz, 800 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7250BS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.