RT7258GSP

Richtek
835-RT7258GSP
RT7258GSP

Mfr.:

Description:
Switching Voltage Regulators 8A, 24V, 600kHz Step-Down Converter with Synchronous Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.43 ₹208.43
₹155.42 ₹1,554.20
₹141.95 ₹3,548.75
₹126.67 ₹12,667.00
₹119.49 ₹29,872.50
₹114.10 ₹57,050.00
₹110.50 ₹1,10,500.00
Full Reel (Order in multiples of 2500)
₹104.21 ₹2,60,525.00
₹101.52 ₹5,07,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
808 mV to 15 V
8 A
1 Output
4.5 V
24 V
600 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Input Voltage: 4.5 V to 24 V
Load Regulation: Not Regulated
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99