RT7266ZSP

Richtek
835-RT7266ZSP
RT7266ZSP

Mfr.:

Description:
Switching Voltage Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,027

Stock:
4,027 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹83.02 ₹830.20
₹75.20 ₹1,880.00
₹66.44 ₹6,644.00
₹62.34 ₹15,585.00
₹59.82 ₹29,910.00
₹57.86 ₹57,860.00
Full Reel (Order in multiples of 2500)
₹54.98 ₹1,37,450.00
₹53.67 ₹2,68,350.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
765 mV to 8 V
3 A
1 Output
4.5 V
18 V
700 uA
700 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7266S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.