RT7297BHZSP

Richtek
835-RT7297BHZSP
RT7297BHZSP

Mfr.:

Description:
Switching Voltage Regulators 3A, 18V, 1.2MHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,496

Stock:
2,496 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.71 ₹108.71
₹77.71 ₹777.10
₹70.34 ₹1,758.50
₹62.26 ₹6,226.00
₹58.31 ₹14,577.50
₹55.97 ₹27,985.00
₹52.02 ₹52,020.00
Full Reel (Order in multiples of 2500)
₹50.94 ₹1,27,350.00
₹50.49 ₹3,78,675.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 12 V
3 A
1 Output
4.5 V
18 V
800 uA
1.2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7297BHS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99