RT7753GCSGE

Richtek
835-RT7753GCSGE
RT7753GCSGE

Mfr.:

Description:
Switching Voltage Regulators PWM Controller for Programmable Power Converter (USBPD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,986

Stock:
2,986 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹36.53 ₹365.30
₹32.61 ₹815.25
₹28.33 ₹2,833.00
₹26.28 ₹6,570.00
₹25.07 ₹12,535.00
₹24.04 ₹24,040.00
Full Reel (Order in multiples of 3000)
₹23.11 ₹69,330.00
₹22.83 ₹1,36,980.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Flyback
12 V
1 Output
9 V
42 V
84 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7753GCSD-A
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.