RT8237FZQW

Richtek
835-RT8237FZQW
RT8237FZQW

Mfr.:

Description:
Switching Controllers High Efficiency Single Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
1,500
Expected 22-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹76.59 ₹765.90
₹69.23 ₹1,730.75
₹61.13 ₹6,113.00
₹57.31 ₹14,327.50
₹54.98 ₹27,490.00
₹52.09 ₹52,090.00
Full Reel (Order in multiples of 1500)
₹50.60 ₹75,900.00
₹49.85 ₹1,49,550.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
290 kHz to 430 kHz
700 mV to 3.3 V
1 mA
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8237FN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.