RT8816AGQW

Richtek
835-RT8816AGQW
RT8816AGQW

Mfr.:

Description:
Switching Controllers Dual-Phase PWM Controller with PWM-VID Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹117.69 ₹117.69
₹84.45 ₹844.50
₹76.54 ₹1,913.50
₹67.74 ₹6,774.00
₹63.61 ₹15,902.50
₹61.09 ₹30,545.00
₹55.43 ₹55,430.00
Full Reel (Order in multiples of 1500)
₹55.43 ₹83,145.00
₹53.19 ₹1,59,570.00
₹52.83 ₹3,96,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
300 kHz
1.33 V to 2 V
- 10 C
+ 105 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8816AN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99