RT8816CGQW

Richtek
835-RT8816CGQW
RT8816CGQW

Mfr.:

Description:
Switching Controllers 5A, 32V, 500kHz Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,465

Stock:
1,465 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹199.44 ₹1,994.40
₹185.07 ₹46,267.50
₹175.19 ₹87,595.00
₹70.97 ₹70,970.00
Full Reel (Order in multiples of 1500)
₹70.97 ₹1,06,455.00
₹53.19 ₹1,59,570.00
₹52.83 ₹3,96,225.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
300 kHz
1.33 V to 2 V
- 10 C
+ 105 C
SMD/SMT
WQFN-20
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8816CN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99