RT8980HWSC

Richtek
835-RT8980HWSC
RT8980HWSC

Mfr.:

Description:
USB Interface IC USB Type-C Analog Audio and USB Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.98 ₹176.98
₹131.17 ₹1,311.70
₹119.49 ₹2,987.25
₹106.91 ₹10,691.00
₹100.62 ₹25,155.00
₹95.23 ₹47,615.00
₹88.04 ₹88,040.00
Full Reel (Order in multiples of 3000)
₹75.11 ₹2,25,330.00
₹70.52 ₹4,23,120.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Switches
Audio Switch
SMD/SMT
WLCSP-25
USB 2.0
Full Speed (FS)
480 Mb/s
2.7 V
5.5 V
120 uA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: RT8980HP-A
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK