RT9045AGSP

Richtek
835-RT9045AGSP
RT9045AGSP

Mfr.:

Description:
Power Management Specialised - PMIC Cost-Effective, 1.8A Sink/Source Bus Termination Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,305

Stock:
2,305 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹29.82 ₹298.20
₹26.56 ₹664.00
₹22.92 ₹2,292.00
₹21.15 ₹5,287.50
₹20.13 ₹10,065.00
₹19.29 ₹19,290.00
Full Reel (Order in multiples of 2500)
₹18.36 ₹45,900.00
₹18.08 ₹90,400.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialised - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
SOP-8
1.8 A
5.5 V
1 V
20 mV
- 40 C
+ 85 C
20 uA
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9045AS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK