RT9059GSP

Richtek
835-RT9059GSP
RT9059GSP

Mfr.:

Description:
LDO Voltage Regulators 3A, Ultra-Low Dropout Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,500
Expected 30-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹37.18 ₹371.80
₹33.27 ₹831.75
₹28.98 ₹2,898.00
₹26.93 ₹6,732.50
₹25.72 ₹12,860.00
₹24.69 ₹24,690.00
Full Reel (Order in multiples of 2500)
₹23.30 ₹58,250.00
₹22.64 ₹1,13,200.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOP-8
800 mV to 5.5 V
3 A
1 Output
Positive
600 uA
3 V
5.5 V
Adjustable
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 450 mV
Line Regulation: 0.2 %
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9059S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK