RT9078-18GJ5

Richtek
835-RT9078-18GJ5
RT9078-18GJ5

Mfr.:

Description:
LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,363

Stock:
1,363 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.43 ₹21.43
₹14.82 ₹148.20
₹13.14 ₹328.50
₹11.27 ₹1,127.00
₹10.34 ₹2,585.00
₹9.78 ₹4,890.00
₹9.32 ₹9,320.00
Full Reel (Order in multiples of 3000)
₹8.85 ₹26,550.00
₹8.57 ₹51,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
1.8 V
300 mA
1 Output
2 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
150 mV
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9078D-18A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK