RT9123GQW-2C

Richtek
835-RT9123GQW-2C
RT9123GQW-2C

Mfr.:

Description:
Audio Amplifiers IC for Mono IS Input Class-D Audio Amplifier with Ultra-Low Quiescent Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.70 ₹223.70
₹144.64 ₹1,446.40
₹129.37 ₹3,234.25
₹106.91 ₹10,691.00
₹100.62 ₹25,155.00
₹87.41 ₹43,705.00
₹76.09 ₹76,090.00
Full Reel (Order in multiples of 3000)
₹69.09 ₹2,07,270.00
₹65.85 ₹3,95,100.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Audio Amplifiers
RoHS:  
Amplifier
Class-D
3.2 W
0.012 %
WDFN-12
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Richtek
Gain: 12 dB
Input Type: Signal
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Current: 2.83 mA
Product: Class-D Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Vos - Input Offset Voltage: 1 mV
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK