RT9752AGQWF

Richtek
835-RT9752AGQWF
RT9752AGQWF

Mfr.:

Description:
USB Interface IC USB-C Controller + Power Switch with HV Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.43 ₹208.43
₹155.42 ₹1,554.20
₹141.95 ₹3,548.75
₹126.67 ₹12,667.00
₹119.49 ₹29,872.50
₹110.50 ₹55,250.00
₹88.76 ₹88,760.00
Full Reel (Order in multiples of 1500)
₹77.98 ₹1,16,970.00
₹77.08 ₹2,31,240.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Switches
USB Controller
SMD/SMT
WQFN-20
USB-C 2.0
4.5 V
5.5 V
3 A
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Part # Aliases: RT9752AFN-A
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK