RTQ2104GSP-QA

Richtek
835-RTQ2104GSP-QA
RTQ2104GSP-QA

Mfr.:

Description:
Switching Voltage Regulators 36VIN, 3A, High Efficiency, 2.1MHz, Synchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.21 ₹219.21
₹214.72 ₹1,07,360.00
₹196.75 ₹1,96,750.00
Full Reel (Order in multiples of 2500)
₹106.01 ₹2,65,025.00
₹105.11 ₹5,25,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 36 V
3 A
1 Output
3 V
36 V
40 uA
2.1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ2104S-QAA2
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99