RTQ2820AGQWF

Richtek
835-RTQ2820AGQWF
RTQ2820AGQWF

Mfr.:

Description:
Switching Voltage Regulators 20A, 17V, ACOT High-Efficiency Synchronous Step-Down Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹396.19 ₹396.19
₹262.33 ₹2,623.30
₹240.77 ₹6,019.25
₹207.53 ₹20,753.00
₹196.75 ₹49,187.50
₹176.98 ₹88,490.00
₹150.03 ₹1,50,030.00
Full Reel (Order in multiples of 1500)
₹143.74 ₹2,15,610.00
₹141.05 ₹4,23,150.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-21
Buck
600 mV to 5.5 V
105 mA
5 Output
2.7 V
17 V
1.15 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Richtek
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: High-Efficiency Synchronous Step-Down Converter
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99