RTQ5115GQW-QA-03

Richtek
835-RTQ5115GQW-QA-03
RTQ5115GQW-QA-03

Mfr.:

Description:
Switching Voltage Regulators Integrated PMIC with 4-Channel Synchronous Buck Converters, 8 LDOs, and MTP Non-Volatile Memory for Industrial and Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹565.09 ₹565.09
₹471.66 ₹4,716.60
₹439.32 ₹10,983.00
₹413.26 ₹41,326.00
₹403.38 ₹1,00,845.00
₹385.41 ₹1,92,705.00
₹360.26 ₹3,60,260.00
Full Reel (Order in multiples of 2500)
₹212.92 ₹5,32,300.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-56
Buck
2.5 V to 5.5 V
2.4 A, 2 A, 1.6 A
4 Output
3.15 V
5.5 V
700 uA
500 kHz to 2 MHz
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ5115N-QA03A
Unit Weight: 134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99