RTQ6052GF

Richtek
835-RTQ6052GF
RTQ6052GF

Mfr.:

Description:
Current & Power Monitors & Regulators High-Side Measurement Current Shunt Monitor with Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.63 ₹223.63
₹165.86 ₹1,658.60
₹151.88 ₹3,797.00
₹136.04 ₹13,604.00
₹128.59 ₹32,147.50
₹126.72 ₹63,360.00
₹122.07 ₹1,22,070.00
Full Reel (Order in multiples of 2500)
₹117.41 ₹2,93,525.00
₹116.48 ₹5,82,400.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.9 V
1.2 mA
3.5 %
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ6052D-TA
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTQ6052 High-Side Current Shunt Monitor

The Richtek RTQ6052 High-Side Measurement Current Shunt Monitor incorporates a current-sense amplifier, bandgap reference, and a comparator with latching output. The RTQ6052 senses drops across shunts at 2V to 80V common-mode voltages.