RTQ6365GSP

Richtek
835-RTQ6365GSP
RTQ6365GSP

Mfr.:

Description:
Switching Voltage Regulators 60VIN, 5A, Asynchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹278.50 ₹278.50
₹209.33 ₹2,093.30
₹191.36 ₹4,784.00
₹189.56 ₹18,956.00
Full Reel (Order in multiples of 2500)
₹189.56 ₹4,73,900.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 60 V
5 A
1 Output
4 V
60 V
100 uA
2.45 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4 V to 60 V
Load Regulation: Non Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Asynchronous Step-Down Converter
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99