SM-RVT121HVLFWN00

Riverdi
166-RVT121HVLFWN00
SM-RVT121HVLFWN00

Mfr.:

Description:
TFT Displays & Accessories 12.1" HB,IPS,LVDS, Metal Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,048.75 ₹14,048.75

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
210 mA
TFT LCD Displays
Transmissive
12.1 in
1280 x 800
LVDS
Without Touch Panel
LED
1000 cd/m2
264.12 mm x 166.2 mm
299.9 mm x 182.8 mm x 10.37 mm
3.3 V to 3.6 V
Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HB IPS
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVT121HVx TFT LCD Display Modules

Riverdi RVT121HVx TFT LCD Display Modules are 12.1’’ TFT displays featuring 1280px x 800px resolution and LVDS interface. These modules have an RGB vertical stripe and come with/without a projected capacitive touch panel. The RVT121HVx TFT LCD modules feature full viewing angle (IPS) and high brightness of 800cd/mand 1000cd/m2. These modules are also available in a mounting frame version with four catches attached to the side. These frames provide strong assembly to the surface by mounting elements like the screw. The RVT121HVx TFT LCD modules feature black decorative cover glass, high brightness, high quality-zero bad pixels, industrial projected capacitive touch screen, and optical bonding. These modules operate at -20°C to 70°C temperature range and 210mA supply current. The RVT121HVx TFT LCD modules are used in medical and automotive applications.