SM-RVT156HKBFWCA0-B

Riverdi
166-MRVT156HKBFWCA0B
SM-RVT156HKBFWCA0-B

Mfr.:

Description:
TFT Displays & Accessories EVE5, HB, IPS, aTouch, ILI2510 , Optical Bonding, Anti-UV ,Metal frame

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,620.93 ₹45,620.93

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LCD Displays
Transmissive
15.6 in
1920 x 1080
SPI, QSPI
Capacitive Touch Panel
LED, White
850 cd/m2
344.16 mm x 193.59 mm
385.2 mm x 214.4 mm x 25.1 mm
6 V to 17 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.