SM-RVT15MDTNWC00-B

Riverdi
166-SM-15MDTNWC00-B
SM-RVT15MDTNWC00-B

Mfr.:

Description:
TFT Displays & Accessories HB IPS 1.54" LCD TFT OPT BOND INDIV PKG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,076.05 ₹2,076.05

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IPS TFT LCD Displays
Transmissive
1.54 in
240 x 240
SPI
Capacitive Touch Panel
LED, White
500 cd/m2
28.34 mm x 28.34 mm
43 mm x 36 mm x 3.54 mm
2.8 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HB IPS
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.