SM-RVT35HHBNWN00

Riverdi
166-RVT35HHBNWN00
SM-RVT35HHBNWN00

Mfr.:

Description:
TFT Displays & Accessories 3.5", EVE4, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,675.59 ₹5,675.59

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
43 mA to 337 mA
TFT LCD Displays
Transmissive
3.5 in
320 x 240
Audio, RiBUS
Without Touch Panel
LED
1000 cd/m2
72.08 mm x 54.56 mm
76.9 mm x 63.9 mm x 8.77 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT35HHBNWN00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524119000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE4 High Brightness TFT Display Modules

Riverdi EVE4 High Brightness TFT Display Modules introduce the fourth generation of Embedded Video Engine (EVE) technology, based on the Bridgetek BT817Q graphic controller. The EVE4 Modules offer several optical advantages in terms of angles, colors, and high brightness – all of them 1000 candelas.