SM-RVT43ALBFWR00

Riverdi
166-RVT43ALBFWR00
SM-RVT43ALBFWR00

Mfr.:

Description:
TFT Displays & Accessories 4.3", EVE3, frame, RTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,396.99 ₹5,396.99

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
150 mA to 325 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
Audio, RiBUS
Resistive Touch Panel
LED
440 cd/m2
96.04 mm x 54.86 mm
106.3 mm x 83.98 mm x 8.05 mm
3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE3
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: RiTFT-43-RES-FR
Part # Aliases: SM-RVT43ALBFWR00
Unit Weight: 178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.