SM-RVT43ULSNWC02

Riverdi
166-RVT43ULSNWC02
SM-RVT43ULSNWC02

Mfr.:

Description:
TFT Displays & Accessories 4.3",SSD1963,CTP,BLK CG, no DST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,990.72 ₹4,990.72

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
25 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
SSD1963 (SPI)
Capacitive Touch Panel
LED
500 cd/m2
96.54 mm x 55.36 mm
120.38 mm x 79.2 mm x 8.4 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43ULSNWC02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0