SM-RVT50HQSFWN01

Riverdi
166-SM-RVT50HQSFWN01
SM-RVT50HQSFWN01

Mfr.:

Description:
TFT Displays & Accessories STM32U5G9.0" HB,IPS,Metal Frame

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,378.21 ₹11,378.21

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
13 mA to 405 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
CAN, RIBUS, RS485, USB
Without Touch Panel
LED
1000 cd/m2
11 mm x 66.8 mm
121.5 mm mm x 76.6 mm mm x 10.81 mm
6 V to 48 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 5.0" Embedded Display Modules

Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.