SM-RVT70HSLNWC00

Riverdi
166-RVT70HSLNWC00
SM-RVT70HSLNWC00

Mfr.:

Description:
TFT Displays & Accessories LVDS, 7.0" uxTouch, Air bonding, Anti-UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,727.42 ₹77,274.20

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
LVDS
Capacitive Touch Panel
LED
800 cd/m2
156.9 mm x 119 mm
179.96 mm x 119 mm x 8.15 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSLNWC00
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Brightness IPS TFT Modules

Riverdi High Brightness IPS TFT Modules come in 4.3″, 5″, and 7″ with an RGB interface and 7” with an LVDS interface. These modules offer LCD TFT, LCD TFT with mounting metal frame, LCD TFT with UxTouch PCAP, and LCD TFT optically bonded with a UxTouch PCAP. Riverdi High Brightness IPS TFT Modules are suitable for decorative projected capacitive touch screens, IPS high-brightness, industrial CTP controllers, and optical bonding.