100KXF680MEFCSN25X20

Rubycon
232-XF680MEFCSN25X20
100KXF680MEFCSN25X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹459.38 ₹459.38
₹322.40 ₹3,224.00
₹277.68 ₹13,884.00
₹244.13 ₹24,413.00
₹236.68 ₹1,42,008.00
₹202.20 ₹10,11,000.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
100 VDC
25 mm (0.984 in)
20 mm (0.787 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
2 Pin
KXF
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.